
The MC33486ADHR2 is a dual motor driver IC from NXP, featuring a 2-output design with a maximum output current of 10A. It operates within a temperature range of -40°C to 150°C and has a maximum power dissipation of 5W. The device is packaged in a surface mount HSOP package and is lead-free. It is not RoHS compliant.
NXP MC33486ADHR2 technical specifications.
| Package/Case | HSOP |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 5W |
| Max Supply Current | 9mA |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Output Current | 10A |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Weight | 0.078696oz |
| RoHS | Not Compliant |
Download the complete datasheet for NXP MC33486ADHR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
