
NXP MC33493DTB technical specifications.
| Package/Case | TSSOP |
| Current - Transmitting | 11.6mA |
| Data Rate | 10Kbps |
| Frequency | 928MHz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 15V |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for NXP MC33493DTB to view detailed technical specifications.
No datasheet is available for this part.