NXP MC33493DTBR2 technical specifications.
| Package/Case | TSSOP |
| Current - Transmitting | 11.6mA |
| Data Rate | 10Kbps |
| Frequency | 928MHz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for NXP MC33493DTBR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
