The MC3356DW from NXP is an industrial telecom IC with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a nominal supply voltage of 5V and is packaged in a SOP-20 format with a width of 7.5mm and a length of 12.8mm. The device has 20 terminals and is designed for dual terminal position. It is rated for industrial temperature grade and is available from NXP.
NXP MC3356DW technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 7.5 |
| Length | 12.8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for NXP MC3356DW to view detailed technical specifications.
No datasheet is available for this part.