
The MC33580BAPNA is a hot swap controller from NXP, designed for use in power management applications. It features a 4-output configuration with a high-side output configuration and operates at a maximum supply voltage of 27V. The device is protected against over voltage and over temperature faults. It is available in a QFN package and is compliant with RoHS regulations. The MC33580BAPNA has a maximum operating temperature range of -40°C to 150°C and a maximum supply current of 20mA.
NXP MC33580BAPNA technical specifications.
| Package/Case | QFN |
| Fault Protection | Over Voltage, Over Temperature |
| Interface | SPI |
| Max Input Voltage | 27V |
| Min Input Voltage | 6V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 20mA |
| Number of Outputs | 4 |
| Operating Supply Voltage | 27V |
| Output Configuration | High Side |
| Package Quantity | 168 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Weight | 0.033073oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MC33580BAPNA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
