NXP MC33592FTAR2 technical specifications.
| Package/Case | LQFP |
| Current - Receiving | 5.7mA |
| Frequency | 434MHz |
| Lead Free | Contains Lead |
| Length | 4mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Nominal Supply Current | 5mA |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Sensitivity | -105dBm |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for NXP MC33592FTAR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
