NXP MC33593FTAE technical specifications.
| Package/Case | LQFP |
| Current - Receiving | 7.8mA |
| Frequency | 915MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Frequency | 928 MHz |
| Operating Supply Voltage | 5V |
| Package Quantity | 576 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Sensitivity | -105dBm |
| Supply Current | 1.05mA |
| RoHS | Compliant |
Download the complete datasheet for NXP MC33593FTAE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.