NXP MC33593MOD868EV technical specifications.
| Core Architecture | HCS08 |
| Data Bus Width | 8b |
| Evaluation Kit | Yes |
| Frequency | 868MHz |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for NXP MC33593MOD868EV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
