The MC33689DWB is a surface mount interface IC with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It features a data rate of 100Kbps and supports SPI and serial interfaces. This IC is packaged in a SOIC package and is available in quantities of 42. Note that it is not RoHS compliant.
NXP MC33689DWB technical specifications.
| Package/Case | SOIC |
| Data Rate | 100Kbps |
| Interface | SPI, Serial |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 42 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Supply Current | 8mA |
| RoHS | Not Compliant |
Download the complete datasheet for NXP MC33689DWB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.