NXP MC33690DWE technical specifications.
| Package/Case | SOIC |
| Frequency | 125kHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 38 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Weight | 0.018325oz |
| RoHS | Not Compliant |
Download the complete datasheet for NXP MC33690DWE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.