NXP MC33690DWER2 technical specifications.
| Package/Case | SOIC |
| Frequency | 125kHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Weight | 0.018325oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MC33690DWER2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
