
The MC33696FCAE is a specialized telecom IC with a SPI interface, operating at a data rate of 22.6Kbps and a supply voltage of 5V. It is packaged in a QFN EP package with a maximum operating temperature of 85°C and a minimum operating temperature of -20°C. The IC is designed to be used in applications where a high level of reliability is required, and it is suitable for use in environments where radiation hardening is not necessary.
NXP MC33696FCAE technical specifications.
| Package/Case | QFN EP |
| Current - Receiving | 24mA |
| Current - Transmitting | 13.5mA |
| Data Rate | 22.6Kbps |
| Depth | 5mm |
| Frequency | 862MHz |
| Halogen Free | Halogen Free |
| Interface | SPI |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.1V |
| Operating Supply Voltage | 5V |
| Package Quantity | 490 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Sensitivity | -106.5dBm |
| Weight | 0.002198oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for NXP MC33696FCAE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
