NXP MC33742EPR2 technical specifications.
| Package/Case | QFN |
| Halogen Free | Halogen Free |
| Interface | SPI, Serial |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Weight | 0.00478oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MC33742EPR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
