NXP MC33794DWBR2 technical specifications.
| Package/Case | SOIC |
| Mount | Surface Mount |
| Operating Supply Current | 7mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for NXP MC33794DWBR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
