NXP MC33794EK technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 9V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Current | 7mA |
| Package Quantity | 26 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sensing Method | Inductive |
| Supply Current | 7mA |
| Termination | SMD/SMT |
| Weight | 0.027025oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MC33794EK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
