NXP MC33794EKR2 technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 7mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Sensing Method | Inductive |
| Weight | 0.027025oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MC33794EKR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
