NXP MC33880DWR2 technical specifications.
| Package/Case | SOIC |
| Fault Protection | Over Voltage |
| Halogen Free | Not Halogen Free |
| Interface | SPI |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 800mA |
| Max Power Dissipation | 1.3W |
| Number of Outputs | 8 |
| Output Current | 800mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for NXP MC33880DWR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
