NXP MC33882DHR2 technical specifications.
| Package/Case | HSOP |
| Fault Protection | Over Voltage |
| Halogen Free | Not Halogen Free |
| Interface | SPI, Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 8 |
| Output Configuration | Low Side |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP MC33882DHR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
