NXP MC33882EP technical specifications.
| Package/Case | VQFN |
| Fault Protection | Over Voltage |
| Halogen Free | Halogen Free |
| Interface | SPI, Parallel |
| Lead Free | Lead Free |
| Max Input Voltage | 25V |
| Min Input Voltage | 8V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 8 |
| Operating Supply Voltage | 25V |
| Output Configuration | Low Side |
| Package Quantity | 260 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Weight | 0.005039oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MC33882EP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.