
The MC33882FC is an 8-channel hot swap controller from NXP, designed for use in power management applications. It features a fault protection mechanism for over voltage conditions and is available in a halogen-free VQFN package. The device operates over a temperature range of -40°C to 150°C and is capable of handling up to 3A of output current. It is designed for use with an operating supply voltage of 25V and has a maximum supply current of 7.5mA.
NXP MC33882FC technical specifications.
| Package/Case | VQFN |
| Fault Protection | Over Voltage |
| Halogen Free | Halogen Free |
| Interface | SPI, Parallel |
| Lead Free | Contains Lead |
| Max Input Voltage | 25V |
| Min Input Voltage | 8V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 7.5mA |
| Number of Outputs | 8 |
| Operating Supply Voltage | 25V |
| Output Configuration | Low Side |
| Output Current | 3A |
| Package Quantity | 260 |
| Packaging | Tray |
| RoHS Compliant | No |
| Weight | 0.005039oz |
| RoHS | Not Compliant |
Download the complete datasheet for NXP MC33882FC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
