NXP MC33882VW technical specifications.
| Package/Case | HSOP |
| Clamping Voltage-Max | 64V |
| Fault Protection | Over Voltage |
| Halogen Free | Not Halogen Free |
| Interface | SPI, Parallel |
| Lead Free | Lead Free |
| Max Input Voltage | 25V |
| Min Input Voltage | 8V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 7.5mA |
| Number of Outputs | 8 |
| On-state Resistance-Max | 800mR |
| Operating Supply Voltage | 25V |
| Output Configuration | Low Side |
| Output Current | 3A |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Rated Current-Max | 6A |
| Resistance | 0.4R |
| RoHS Compliant | Yes |
| Weight | 0.065634oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MC33882VW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
