
Automotive-grade stepper motor controller IC featuring a 20-terminal PDSO package. Operates across a wide temperature range from -40°C to 125°C, with a nominal supply voltage of 14V, supporting a range of 5V to 40V. This integrated circuit offers a single function, housed in a R-PDSO-G20 package with dual terminal positions, measuring 11mm in width and 15.9mm in length.
Sign in to ask questions about the NXP MC33886PVW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MC33886PVW technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 11 |
| Length | 15.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 14 |
| Supply Voltage-Max (Vsup) | 40 |
| Supply Voltage-Min (Vsup) | 5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for NXP MC33886PVW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.