
The MC33886VW is a dual motor driver IC from NXP, featuring a maximum output current of 5A and a maximum supply voltage of 40V. It operates over a temperature range of -40°C to 125°C and is available in a 30-unit HSOP package. The device is RoHS compliant and suitable for surface mount applications.
NXP MC33886VW technical specifications.
| Package/Case | HSOP |
| Interface | Parallel |
| Max Input Voltage | 7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5A |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Output Current | 5A |
| Output Voltage | 40V |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 20mA |
| Technology | CMOS |
| Termination | SMD/SMT |
| Weight | 0.078135oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MC33886VW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
