
The MC33886VWR2 is a dual CMOS IC with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has a maximum supply voltage of 40V and a minimum supply voltage of 5V. The device is packaged in a halogen-free HSOP package and is designed for surface mount applications. It is not compliant with Reach SVHC regulations, but is compliant with RoHS regulations. The IC has a maximum output current of 5A and a supply current of 20mA.
NXP MC33886VWR2 technical specifications.
| Package/Case | HSOP |
| Halogen Free | Not Halogen Free |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Output Current | 5A |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 20mA |
| Technology | CMOS |
| Termination | SMD/SMT |
| Weight | 0.078135oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MC33886VWR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
