Automotive-grade stepper motor controller IC with a 20-terminal PDSO package. Operates across a wide temperature range from -40°C to 125°C, supporting supply voltages from 5V to 28V, with a nominal 14V. Features a dual terminal position and a JEDEC package code of R-PDSO-G20. This integrated circuit is designed for efficient motor control applications.
NXP MC33887APVW technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 11 |
| Length | 15.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 14 |
| Supply Voltage-Max (Vsup) | 28 |
| Supply Voltage-Min (Vsup) | 5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for NXP MC33887APVW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.