
The MC33887PNB/R2 is a dual 5A surface mount motor driver from NXP, designed for operation in temperatures ranging from -40°C to 150°C. It features a QFN package and is suitable for use with an operating supply voltage of up to 28V. This device is available in quantities of 1500 and is supplied on tape and reel for easy surface mount assembly.
NXP MC33887PNB/R2 technical specifications.
| Package/Case | QFN |
| Interface | Parallel |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Operating Supply Voltage | 28V |
| Output Current | 5A |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Supply Current | 5A |
| Weight | 0.018127oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MC33887PNB/R2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
