NXP MC33887VWR2 technical specifications.
| Package/Case | HSOP |
| Halogen Free | Not Halogen Free |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 28V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Nominal Supply Current | 5A |
| Number of Outputs | 2 |
| Output Current | 5A |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Weight | 0.078135oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MC33887VWR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
