NXP MC33888FBR2 technical specifications.
| Package/Case | PQFP |
| Fault Protection | Over Voltage |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Input Voltage | 27V |
| Min Input Voltage | 6V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 20mA |
| Number of Outputs | 4 |
| On-state Resistance-Max | 40MR |
| Operating Supply Voltage | 27V |
| Output Current | 10A |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Rated Current-Max | 60A |
| RoHS Compliant | No |
| Weight | 0.067911oz |
| RoHS | Not Compliant |
Download the complete datasheet for NXP MC33888FBR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
