NXP MC33889DW technical specifications.
| Package/Case | SOIC |
| Interface | CAN |
| Lead Free | Contains Lead |
| Mount | Surface Mount |
| Package Quantity | 26 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for NXP MC33889DW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.