Automotive-grade network interface circuit, a 14-terminal integrated circuit designed for data communication applications. Features a maximum operating temperature of 125°C and a minimum of -40°C. Packaged in a R-PDSO-G14 (PDSO14) with a width of 3.9mm and length of 8.65mm. This single-function device exhibits a maximum supply current of 0.009A.
NXP MC33897CTEF technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 0.009 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MC33897CTEF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.