
The MC33897D is a half-duplex interface IC with a data rate of 83.33Kbps. It is packaged in a surface mount SOIC package and is rated for operation between -40°C and 125°C. The device is not halogen free and contains lead. It is not RoHS compliant.
NXP MC33897D technical specifications.
| Package/Case | SOIC |
| Data Rate | 83.33Kbps |
| Halogen Free | Not Halogen Free |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Rail/Tube |
| Receiver Hysteresis | 500mV |
| RoHS Compliant | No |
| Simplex/Duplex | Half Duplex |
| RoHS | Not Compliant |
Download the complete datasheet for NXP MC33897D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.