NXP MC33910BAC technical specifications.
| Package/Case | LQFP |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Operating Frequency | 4 MHz |
| Operating Supply Current | 4.5mA |
| Operating Supply Voltage | 18V |
| Package Quantity | 250 |
| Packaging | Tray |
| Quiescent Current | 20mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Threshold Voltage | 6V |
| Turn-Off Delay Time | 10000ns |
| Turn-On Delay Time | 10000ns |
| Weight | 0.006653oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MC33910BAC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
