The MC33910G5AC is a quad driver IC from NXP, featuring 32 terminals and a quad terminal position. It operates within a temperature range of -40 to 125°C and is supplied with a nominal voltage of 13.5V, a minimum of 5.5V, and a maximum of 18V. The device is packaged in a 7x7mm LQFP-32 package and is designed for use in automotive applications, meeting the temperature grade of AUTOMOTIVE. It is a buffer or inverter based peripheral driver IC type.
NXP MC33910G5AC technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G32 |
| Width | 7 |
| Length | 7 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 13.5 |
| Supply Voltage-Min | 5.5 |
| Supply Voltage-Max | 18 |
| Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MC33910G5AC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.