Automotive-grade, 32-terminal quad brush DC motor controller IC. Features a supply voltage range of 5V to 28V (nominal 8V) and operates from -40°C to 125°C. Housed in an 8mm x 8mm S-XQCC-N32 package, this power management IC offers a single motor control function.
NXP MC33926PNB technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N32 |
| Width | 8 |
| Length | 8 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 8 |
| Supply Voltage-Max (Vsup) | 28 |
| Supply Voltage-Min (Vsup) | 5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for NXP MC33926PNB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.