NXP MC33932EK technical specifications.
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| Interface | Parallel |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Output Current | 5A |
| Package Quantity | 26 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Technology | CMOS |
| Weight | 0.027092oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MC33932EK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
