
The MC33937APEK is an automotive power management IC with a maximum operating temperature of 135 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has 54 terminals and a dual terminal position. The IC is packaged in a R-PDSO-G54 SOP package with dimensions of 7.5mm in width and 17.9mm in length. It operates within a supply voltage range of 8 to 40 volts and is designed for use in automotive applications.
NXP MC33937APEK technical specifications.
| Max Operating Temperature | 135 |
| Number of Terminals | 54 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G54 |
| Width | 7.5 |
| Length | 17.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 14 |
| Supply Voltage-Max (Vsup) | 40 |
| Supply Voltage-Min (Vsup) | 8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MC33937APEK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.