The MC33982CPNAR2 is a 16-pin QFN current limit switch from NXP. It features a non-lead-frame SMT package with a maximum height of 2.2mm. This device is designed for surface mount applications. The package material is plastic, and it has a pin count of 16. The switch is suitable for use in power management ICs, specifically in current limit applications.
NXP MC33982CPNAR2 technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | QFN |
| Package/Case | QFN |
| Package Description | Quad Flat No Lead Package |
| Lead Shape | No Lead |
| Pin Count | 16 |
| PCB | 16 |
| Package Length (mm) | 12 |
| Package Width (mm) | 12 |
| Package Height (mm) | 2.15(Max) |
| Seated Plane Height (mm) | 2.2(Max) |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Cage Code | H1R01 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for NXP MC33982CPNAR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.