
The MC33997DW is a 5-output DC/DC controller from NXP, packaged in a surface-mount SOIC package. It operates over a temperature range of -40°C to 125°C. This device is not RoHS compliant and contains lead, making it a non-lead-free component.
NXP MC33997DW technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 5 |
| Output Voltage | 5V |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for NXP MC33997DW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
