NXP MC33PT2001AE technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Width | 10 |
| Length | 10 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for NXP MC33PT2001AE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.