The MC34118DW is a single circuit IC with a maximum operating temperature of 60°C and a minimum operating temperature of -20°C. It is packaged in a lead-free SOIC package and is suitable for surface mount applications. The IC has an operating supply current of 5.5mA and is available in quantities of 26. It is packaged in a rail/Tube packaging format.
NXP MC34118DW technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Current | 5.5mA |
| Package Quantity | 26 |
| Packaging | Rail/Tube |
| RoHS | Not Compliant |
Download the complete datasheet for NXP MC34118DW to view detailed technical specifications.
No datasheet is available for this part.