NXP MC34119P technical specifications.
| Package/Case | PDIP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Output Power | 400mW |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Packaging | Rail/Tube |
| Quiescent Current | 3.3mA |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for NXP MC34119P to view detailed technical specifications.
No datasheet is available for this part.