NXP MC34129EF technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Operating Supply Current | 2.5mA |
| Packaging | Rail/Tube |
| RoHS | Compliant |
Download the complete datasheet for NXP MC34129EF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
