
The MC34652EF is a dual output pressure sensor from NXP, featuring auto retry and thermal limit capabilities. It operates within a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The device has a maximum supply voltage of 80V and a maximum output current of 2A, with a typical operating supply current of 900uA. The MC34652EF is packaged in a lead-free SOIC package and is available in quantities of 48 per rail or tube.
NXP MC34652EF technical specifications.
| Package/Case | SOIC |
| Features | Auto Retry, Thermal Limit |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Supply Voltage | 80V |
| Min Supply Voltage | 15V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Outputs | 2 |
| Operating Supply Current | 900uA |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 1.4mA |
| RoHS | Compliant |
Download the complete datasheet for NXP MC34652EF to view detailed technical specifications.
No datasheet is available for this part.
