NXP MC34674AEP technical specifications.
| Battery Pack Voltage | 4.2V |
| Fault Protection | Over Voltage |
| Max Charge Current | 1.05A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 10V |
| Mount | Surface Mount |
| Number of Cells | 1 |
| Output Current | 1.05A |
| Output Voltage | 4.2V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP MC34674AEP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
