
NXP MC34674DEPR2 technical specifications.
| Max Input Voltage | 11V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 4.3V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current | 450mA |
| Output Voltage | 4.2V |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for NXP MC34674DEPR2 to view detailed technical specifications.
No datasheet is available for this part.
