NXP MC34676BEPR2 technical specifications.
| Battery Chemistry | LITHIUM-ION |
| Battery Pack Voltage | 4.2V |
| Fault Protection | Over Voltage |
| Halogen Free | Halogen Free |
| Interface | USB |
| Lead Free | Lead Free |
| Max Charge Current | 1.2A |
| Max Input Voltage | 28V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6.25V |
| Min Supply Voltage | -300mV |
| Mount | Surface Mount |
| Number of Cells | 1 |
| Number of Channels | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Weight | 0.000596oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for NXP MC34676BEPR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
