NXP MC34708VKR2 technical specifications.
| Package/Case | MAPBGA |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Length | 8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.005213oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MC34708VKR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
