The NXP MC34710EWR2 is a surface mount power management IC with a maximum operating temperature of 85°C and a minimum operating temperature of 0°C. It is packaged in a SOIC package and is available in quantities of 1000 per reel. The device is lead free and RoHS compliant. The operating supply current is 7.5mA.
NXP MC34710EWR2 technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Operating Supply Current | 7.5mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP MC34710EWR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.