
The MC34712EP is a QFN-24 packaged DC/DC controller from NXP. It operates within a temperature range of -40°C to 85°C and is designed for surface mount applications. The device has a maximum supply voltage of 6V and a maximum supply current of 25mA. It is lead free and halogen free, and is compliant with RoHS regulations. The MC34712EP is a single output device with a maximum output current of 3A and an output voltage of 1.35V.
NXP MC34712EP technical specifications.
| Package/Case | QFN |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Length | 4mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 25mA |
| Max Supply Voltage | 6V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 3A |
| Output Voltage | 1.35V |
| Package Quantity | 2450 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.00151oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MC34712EP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
