NXP MC34726AFC/R2 technical specifications.
| Efficiency | 94% |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5.5V |
| Output Current | 300mA |
| Output Type | Fixed |
| Output Voltage | 1.2V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Synchronous Rectifier | Yes |
| Weight | 0.000212oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MC34726AFC/R2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
